
Surface mount tri-color chip LED emitter featuring blue, green, and red illumination. This 4-pin component boasts peak wavelengths of 468nm (blue), 520nm (green), and 632nm (red), with maximum intensities of 112mcd, 280mcd, and 180mcd respectively. Constructed with InGaN and AlGaInP LED materials, it operates within a -20°C to 80°C temperature range. The rectangular, colorless non-diffused lens offers a wide 130° viewing angle.
Lite-On LTST-S310F2KT technical specifications.
| Package Family Name | Chip LED |
| Package/Case | Chip LED |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 3.2 |
| Package Width (mm) | 1 |
| Package Height (mm) | 1.5 |
| Seated Plane Height (mm) | 1.5 |
| Mounting | Surface Mount |
| Type | Tri-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Blue/Green/Red |
| Intensity | 112mcd(Max)|280mcd(Max)|180mcd(Max) |
| LED Material | InGaN|InGaN|AlGaInP |
| Peak Wavelength | 468/520/632nm |
| High Brightness | No |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 130° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Lens Dimensions | 2x1x1mm |
| Number of LEDs | 3 |
| High Power | No |
| Maximum Forward Current | 20/20/30mA |
| Maximum Forward Voltage | 3.8/3.8/2.4V |
| Maximum Power Dissipation | 80/80/75mW |
| Reverse Voltage | 5V |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTST-S310F2KT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.