
Uni-color blue chip LED emitter, featuring a 468nm peak wavelength and 14mcd intensity. This 2-pin SMD device utilizes InGaN LED material and offers a wide 130° viewing angle with a water-clear, rectangular lens. Designed for surface mounting, it operates within a -20°C to 80°C temperature range, with a maximum forward current of 20mA and a maximum forward voltage of 3.1V. The compact 3x2x1mm SMD package is suitable for PCB mounting.
Lite-On LTST-S320ZBKT-5A technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Lead Shape | No Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3 |
| Package Width (mm) | 2 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Blue |
| Intensity | 14mcd |
| LED Material | InGaN |
| Peak Wavelength | 468nm |
| High Brightness | Yes |
| Lens Appearance | Water Clear |
| Viewing Angle | 130° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Lens Dimensions | 2x1x1mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 20mA |
| Maximum Forward Voltage | 3.1V |
| Maximum Power Dissipation | 76mW |
| Reverse Voltage | 1.2V |
| Cage Code | Lite-On IT Corporation Cage Code: SGX45 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTST-S320ZBKT-5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.