Single Color LED, Yellow, Water Clear, 2mm, GREEN, PLASTIC PACKAGE-3
Lite-On LTST-S321KSKT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.