Dual color LED emitter featuring super red and green light output. This 2mm through-hole component offers a water clear lens and operates within a temperature range of -30°C to 85°C. With three terminals and a single function, it provides versatile illumination capabilities.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lite-On LTST-S326KGJRKT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lite-On LTST-S326KGJRKT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lite-On LTST-S326KGJRKT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.