Bi-color blue/yellow chip LED emitter featuring 468nm and 592nm peak wavelengths. This 3-pin surface mount device utilizes InGaN and AlGaInP LED materials for high brightness. The compact chip LED package measures 3mm x 2mm x 1mm with a water clear, rectangular lens and a 130° viewing angle. Operating from -20°C to 80°C, it supports a maximum forward current of 20mA/30mA and a maximum forward voltage of 3.8V/2.4V.
Lite-On LTST-S326TBKSKT technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | Chip LED |
| Package/Case | Chip LED |
| Lead Shape | No Lead |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 3 |
| Package Width (mm) | 2 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1 |
| Mounting | Surface Mount |
| Type | Bi-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Blue/Yellow |
| LED Material | InGaN|AlGaInP |
| Peak Wavelength | 468/592nm |
| High Brightness | Yes |
| Lens Appearance | Water Clear |
| Viewing Angle | 130° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Lens Dimensions | 2x1x1mm |
| Number of LEDs | 2 |
| High Power | No |
| Maximum Forward Current | 20/30mA |
| Maximum Forward Voltage | 3.8/2.4V |
| Maximum Power Dissipation | 76/75mW |
| Reverse Voltage | 5V |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTST-S326TBKSKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.