AC input, transistor output optocoupler featuring 3750V isolation. This general-purpose optocoupler offers a single element within a plastic, mini-flat package with 4 pins. Operating temperature range spans from -55°C to 100°C, with a maximum power dissipation of 0.15W. ROHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lite-On LTV-354T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| Number of Elements | 1 |
| Power Dissipation-Max | 0.15 |
| RoHS | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lite-On LTV-354T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.