General purpose optocoupler featuring a Darlington output for enhanced current transfer. Offers 3750V isolation voltage and operates across a wide temperature range from -55°C to 110°C. This 1-element device is housed in a plastic, mini-flat package with 4 pins and has a maximum power dissipation of 0.15W. ROHS compliant.
Lite-On LTV-355T technical specifications.
| Max Operating Temperature | 110 |
| Min Operating Temperature | -55 |
| Number of Elements | 1 |
| Power Dissipation-Max | 0.15 |
| RoHS | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lite-On LTV-355T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.