
1-channel DC input optocoupler with transistor output, featuring a 6-pin PDIP through-hole package. Offers a minimum isolation voltage of 3550 Vrms, a minimum current transfer ratio of 100%, and a maximum forward voltage of 1.5V. The device supports a maximum collector-emitter voltage of 30V and a maximum collector current of 100mA, operating within a temperature range of -55°C to 100°C.
Lite-On LTV-4N35M technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 7.3 |
| Package Width (mm) | 6.5 |
| Package Height (mm) | 3.5 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Output Type | DC |
| Input Type | DC |
| Output Device | Transistor With Base |
| Number of Channels per Chip | 1 |
| Minimum Isolation Voltage | 3550Vrms |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Minimum Current Transfer Ratio | 100% |
| Maximum Forward Voltage | 1.5V |
| Maximum Collector-Emitter Voltage | 30V |
| Maximum Collector Current | 100mA |
| Maximum Collector-Emitter Saturation Voltage | 300mV |
| Maximum Power Dissipation | 350mW |
| Maximum Reverse Voltage | 6V |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541408000 |
| Schedule B | 8541408000 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTV-4N35M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.