
Surface mount optocoupler featuring a single channel with DC input and transistor with base DC output. This 6-pin PDIP SMD package offers a minimum isolation voltage of 3550 Vrms and operates from -55°C to 100°C. Key specifications include a maximum forward voltage of 1.5V, maximum collector-emitter voltage of 30V, and maximum collector current of 100mA. The lead-frame SMT package has gull-wing leads for reliable surface mounting.
Sign in to ask questions about the Lite-On LTV-4N35S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lite-On LTV-4N35S technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DIP |
| Package/Case | PDIP SMD |
| Package Description | Surface Mount Plastic Dual In Line Package |
| Lead Shape | Gull-wing |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 7.3 |
| Package Width (mm) | 6.5 |
| Package Height (mm) | 3.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Output Type | DC |
| Input Type | DC |
| Output Device | Transistor With Base |
| Number of Channels per Chip | 1 |
| Minimum Isolation Voltage | 3550Vrms |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Minimum Current Transfer Ratio | 100% |
| Maximum Forward Voltage | 1.5V |
| Maximum Collector-Emitter Voltage | 30V |
| Maximum Collector Current | 100mA |
| Maximum Collector-Emitter Saturation Voltage | 300mV |
| Maximum Power Dissipation | 350mW |
| Maximum Reverse Voltage | 6V |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541408000 |
| Schedule B | 8541408000 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTV-4N35S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.