
1-channel DC input optocoupler with transistor DC output. Features 5000 Vrms isolation voltage and a DIP package with wide lead spacing. Offers a current transfer ratio range of 80% to 160% and a maximum collector current of 50 mA. Operating temperature range is -30 °C to 110 °C.
Lite-On LTV-817M-VA technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | DIP |
| Package Description | Dual In Line Package |
| Lead Shape | Wide Lead Spacing Through Hole |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 4.6 |
| Package Width (mm) | 6.5 |
| Package Height (mm) | 3.5 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Through Hole |
| Output Type | DC |
| Input Type | DC |
| Output Device | Transistor |
| Number of Channels per Chip | 1 |
| Minimum Isolation Voltage | 5000Vrms |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 110°C |
| Minimum Current Transfer Ratio | 80% |
| Maximum Forward Voltage | 1.4V |
| Maximum Collector-Emitter Voltage | 35V |
| Maximum Current Transfer Ratio | 160% |
| Maximum Collector Current | 50mA |
| Maximum Collector-Emitter Saturation Voltage | 200mV |
| Maximum Power Dissipation | 200mW |
| Maximum Reverse Voltage | 6V |
| Maximum Rise Time | 18us |
| Maximum Fall Time | 18us |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541408000 |
| Schedule B | 8541408000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTV-817M-VA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.