Surface mount white chip LED emitter with 2 pins, featuring a 110° viewing angle and colored rectangular lens. This uni-color LED utilizes InGaN material for high brightness, achieving up to 2600mcd maximum intensity. Operating with a maximum forward current of 30mA and a maximum forward voltage of 3.3V, it offers a maximum power dissipation of 120mW. The compact package measures 3.8mm x 1.2mm x 0.6mm, with a seated plane height of 0.6mm, suitable for top mount orientation. It operates within a temperature range of -30°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lite-On LTW-006DCG-E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3.8 |
| Package Width (mm) | 1.2 |
| Package Height (mm) | 0.6 |
| Seated Plane Height (mm) | 0.6 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | White |
| Intensity | 2600mcd(Max) |
| LED Material | InGaN |
| High Brightness | Yes |
| Lens Appearance | Colored |
| Viewing Angle | 110° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Number of LEDs | 1 |
| High Power | No |
| Color Temperature | x=0.277/y=0.255 |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 3.3V |
| Maximum Power Dissipation | 120mW |
| Reverse Voltage | 5V |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTW-006DCG-E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.