Single Color LED, White, Yellow, 2.29mm, GREEN PACKAGE-2
Lite-On LTW-010DCG-HP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lite-On LTW-010DCG-HP to view detailed technical specifications.
No datasheet is available for this part.