Surface mount white chip LED emitter featuring a 2-pin configuration and InGaN material. This uni-color LED offers a maximum intensity of 1700mcd, a wide 110° viewing angle, and a rectangular lens. Operating within a temperature range of -30°C to 85°C, it has a maximum forward current of 30mA and a maximum forward voltage of 3.5V. The compact package measures 3.8mm x 1.2mm x 0.6mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lite-On LTW-020ZDCG-P1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lite-On LTW-020ZDCG-P1 technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3.8 |
| Package Width (mm) | 1.2 |
| Package Height (mm) | 0.6 |
| Seated Plane Height (mm) | 0.6 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | White |
| Intensity | 1700mcd(Max) |
| LED Material | InGaN |
| High Brightness | Yes |
| Lens Appearance | Colored |
| Viewing Angle | 110° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Number of LEDs | 1 |
| High Power | No |
| Color Temperature | x=0.285/y=0.265 |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 3.5V |
| Maximum Power Dissipation | 120mW |
| Reverse Voltage | 5V |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTW-020ZDCG-P1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.