Surface mount chip LED emitter, uni-color white, featuring a 2-pin configuration and InGaN LED material. This high-brightness component offers a maximum intensity of 400mcd, a 110° viewing angle, and a rectangular lens shape. Operating within a temperature range of -30°C to 85°C, it has a maximum forward current of 30mA and a maximum forward voltage of 3.1V. The compact package measures 3.8mm in length, 1.2mm in width, and 0.6mm in height, with a seated plane height of 0.6mm.
Lite-On LTW-020ZDCG5 technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3.8 |
| Package Width (mm) | 1.2 |
| Package Height (mm) | 0.6 |
| Seated Plane Height (mm) | 0.6 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | White |
| Intensity | 400mcd(Max) |
| LED Material | InGaN |
| High Brightness | Yes |
| Lens Appearance | Colored |
| Viewing Angle | 110° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Number of LEDs | 1 |
| High Power | No |
| Color Temperature | x=0.3/y=0.29 |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 3.1V |
| Maximum Power Dissipation | 120mW |
| Reverse Voltage | 5V |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTW-020ZDCG5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.