White Uni-Color Chip LED emitter, surface mount, top mount, 2-pin configuration. Features InGaN LED material, high brightness, and a yellow lens appearance. Delivers 2000mcd intensity and 6.6lm(Max) luminous flux with a 120° viewing angle. Operates with a maximum forward current of 30mA and a maximum forward voltage of 3.4V. Package dimensions are 3mm (L) x 1.4mm (W) x 1.4mm (H), with a seated plane height of 1.4mm. Suitable for operating temperatures from -30°C to 85°C.
Lite-On LTW-089E2CG-A technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3 |
| Package Width (mm) | 1.4 |
| Package Height (mm) | 1.4 |
| Seated Plane Height (mm) | 1.4 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | White |
| Intensity | 2000mcd |
| LED Material | InGaN |
| High Brightness | Yes |
| Lens Appearance | Yellow |
| Luminous Flux | 6.6lm(Max) |
| Viewing Angle | 120° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Number of LEDs | 1 |
| High Power | No |
| Color Temperature | x=0.3/y=0.285 |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 3.4V |
| Maximum Power Dissipation | 120mW |
| Reverse Voltage | 5V |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTW-089E2CG-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.