
Uni-color white chip LED emitter, surface mount, top mount orientation. Features a 2-pin chip LED package (3.2mm L x 1.6mm W x 1.1mm H) with InGaN material. Offers 112mcd maximum intensity, 70° viewing angle, and a circular lens. Operates with a maximum forward current of 20mA and a maximum forward voltage of 3.15V, within a temperature range of -20°C to 80°C.
Sign in to ask questions about the Lite-On LTW-21TS5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lite-On LTW-21TS5 technical specifications.
| Package Family Name | Chip LED |
| Package/Case | Chip LED |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3.2 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 1.1 |
| Seated Plane Height (mm) | 1.1 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | White |
| Intensity | 112mcd(Max) |
| LED Material | InGaN |
| High Brightness | Yes |
| Lens Appearance | Colored |
| Viewing Angle | 70° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Number of LEDs | 1 |
| High Power | No |
| Color Temperature | x=0.304/y=0.301 |
| Maximum Forward Current | 20mA |
| Maximum Forward Voltage | 3.15V |
| Maximum Power Dissipation | 70mW |
| Reverse Voltage | 5V |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTW-21TS5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.