
Bi-Color Chip LED for surface mount applications. Features white and yellow light emission with peak wavelengths of N/R and 591 nm respectively. Offers high brightness with a 130° viewing angle and a compact 0.8 x 1.6 x 0.55 mm chip LED package. Operates within a temperature range of -20°C to 80°C, with maximum forward currents of 20/30 mA and maximum forward voltages of 3.15/2.4 V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lite-On LTW-295DSKS-5A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Family Name | Chip LED |
| Package/Case | Chip LED |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 0.8 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 0.55 |
| Seated Plane Height (mm) | 0.55 |
| Mounting | Surface Mount |
| Type | Bi-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | White/Yellow |
| Intensity | 180mcd(Max)|71mcd(Max) |
| LED Material | InGaN|AlGaInP |
| Peak Wavelength | N/R/591nm |
| High Brightness | Yes |
| Lens Appearance | Colored |
| Viewing Angle | 130° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Lens Dimensions | 1.1x0.8x0.37mm |
| Number of LEDs | 2 |
| High Power | No |
| Special Color | White/Amber |
| Color Temperature | x=0.3/y=0.3 |
| Maximum Forward Current | 20/30mA |
| Maximum Forward Voltage | 3.15/2.4V |
| Maximum Power Dissipation | 72/75mW |
| Reverse Voltage | 5V |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTW-295DSKS-5A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.