Standard LED emitter featuring a single color output. Emits light with a peak wavelength of 620 nm, providing a vibrant red hue. Operates with a forward voltage of 2.0V and a forward current of 20mA for efficient illumination. Offers a luminous intensity of 1000 mcd, ensuring bright and visible light.
Lite-On LTW-2S3D8 technical specifications.
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.40.20.00 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Lite-On LTW-2S3D8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.