
Bi-Color Chip LED emitter, featuring a 3-pin, non-lead-frame SMT package for surface mounting. This top-mount device offers white and yellow light emission with peak wavelengths of N/R and 591 nm, respectively. Achieving high brightness up to 180 mcd, it operates with a maximum forward current of 20 mA and forward voltage of 3.15/2.4 V. The rectangular lens, measuring 2x1x1 mm, provides a wide 130° viewing angle. Operating within a -20°C to 80°C temperature range, this LED emitter is suitable for various optoelectronic applications.
Checking distributor stock and pricing after the page loads.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | Chip LED |
| Package/Case | Chip LED |
| Lead Shape | No Lead |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 3 |
| Package Width (mm) | 2 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1 |
| Mounting | Surface Mount |
| Type | Bi-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | White/Yellow |
| Intensity | 180mcd(Max)|71mcd(Max) |
| LED Material | InGaN|AlGaInP |
| Peak Wavelength | N/R/591nm |
| High Brightness | Yes |
| Lens Appearance | Colored |
| Viewing Angle | 130° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Lens Dimensions | 2x1x1mm |
| Number of LEDs | 2 |
| High Power | No |
| Maximum Forward Current | 20mA |
| Maximum Forward Voltage | 3.15/2.4V |
| Maximum Power Dissipation | 72/48mW |
| Reverse Voltage | 5V |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |