Uni-color white standard LED emitter featuring a 2-pin through-hole package. This high-brightness LED utilizes InGaN material, offering a 130/120° viewing angle and a colorless, non-diffused rectangular lens. Operating with a maximum forward current of 30 mA and a typical forward voltage of 3.3V, it provides 680mcd intensity. The component is designed for top-mount PCB applications with a 2.54mm pin pitch and operates within a temperature range of -30°C to 85°C.
Lite-On LTW-4DMD6JZ technical specifications.
| Basic Package Type | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 4 |
| Package Width (mm) | 2 |
| Package Height (mm) | 5 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | White |
| Intensity | 680mcd |
| LED Material | InGaN |
| High Brightness | Yes |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 130/120° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 4x2x5mm |
| Number of LEDs | 1 |
| High Power | No |
| Color Temperature | x=0.28/y=0.28 |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 3.3(Typ)V |
| Maximum Power Dissipation | 120mW |
| Reverse Voltage | 5V |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTW-4DMD6JZ to view detailed technical specifications.
No datasheet is available for this part.