White standard LED emitter featuring a single color output. This component operates within a temperature range of -20°C to 80°C and possesses two terminals for electrical connection. Its compact 1.1mm size makes it suitable for various integration needs.
Sign in to ask questions about the Lite-On LTW-C191TS5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lite-On LTW-C191TS5 technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lite-On LTW-C191TS5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.