
Bi-Color Chip LED emitter featuring Orange and White light output. This surface-mount component, housed in a 1.6mm x 1.5mm x 0.55mm package, offers a 130° viewing angle. It utilizes AlGaInP and InGaN LED materials, with a maximum forward current of 30mA (Orange) and 20mA (White), and maximum forward voltages of 2.4V (Orange) and 3.15V (White). Operating temperature range is -20°C to 80°C.
Sign in to ask questions about the Lite-On LTW-C195DSKF-5A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lite-On LTW-C195DSKF-5A technical specifications.
| Package Family Name | Chip LED |
| Package/Case | Chip LED |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 1.6 |
| Package Width (mm) | 1.5 |
| Package Height (mm) | 0.55 |
| Seated Plane Height (mm) | 0.55 |
| Mounting | Surface Mount |
| Type | Bi-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Orange/White |
| Intensity | 71mcd|180mcd |
| LED Material | AlGaInP|InGaN |
| High Brightness | Yes |
| Lens Appearance | Colored |
| Viewing Angle | 130° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Lens Dimensions | 1.1x1.5x0.37mm |
| Number of LEDs | 2 |
| High Power | No |
| Special Color | Orange/White |
| Color Temperature | N/A/x=0.3/y=0.3 |
| Maximum Forward Current | 30/20mA |
| Maximum Forward Voltage | 2.4/3.15V |
| Maximum Power Dissipation | 75/72mW |
| Reverse Voltage | 5V |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTW-C195DSKF-5A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.