
White Uni-Color Chip LED emitter for surface mount applications. Features a 2-pin, top-mount chip LED package with dimensions of 3.2mm length, 1.6mm width, and 1.1mm height. Offers high brightness with a maximum intensity of 45mcd, a wide 130° viewing angle, and a rectangular lens shape. Operates with a maximum forward current of 20mA and a maximum forward voltage of 3.1V, with a maximum power dissipation of 72mW. Constructed with InGaN LED material, it functions within an operating temperature range of -30°C to 85°C.
Sign in to ask questions about the Lite-On LTW-C230DS2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lite-On LTW-C230DS2 technical specifications.
| Package Family Name | Chip LED |
| Package/Case | Chip LED |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3.2 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 1.1 |
| Seated Plane Height (mm) | 1.1 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | White |
| Intensity | 45mcd(Max) |
| LED Material | InGaN |
| High Brightness | Yes |
| Lens Appearance | Colored |
| Viewing Angle | 130° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 1.5x1.6x0.82mm |
| Number of LEDs | 1 |
| High Power | No |
| Color Temperature | x=0.294/y=0.286 |
| Maximum Forward Current | 20mA |
| Maximum Forward Voltage | 3.1V |
| Maximum Power Dissipation | 72mW |
| Reverse Voltage | 5V |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTW-C230DS2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.