
Bi-Color Chip LED emitter featuring Orange and White light output. This surface-mount component utilizes AlGaInP and InGaN LED materials, emitting orange light at a peak wavelength of 611nm. It offers high brightness with a typical intensity of 71mcd (Orange) and 180mcd (White), and a wide 130° viewing angle. The non-lead-frame SMT package measures 3.2mm x 1.6mm x 1.1mm, supporting a maximum forward current of 30mA (Orange) and 20mA (White) with corresponding forward voltages of 2.4V and 3.15V. Operating temperature range is -20°C to 80°C.
Lite-On LTW-C235DSKF-5A technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | Chip LED |
| Package/Case | Chip LED |
| Lead Shape | No Lead |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 3.2 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 1.1 |
| Seated Plane Height (mm) | 1.1 |
| Mounting | Surface Mount |
| Type | Bi-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Orange/White |
| Intensity | 71mcd(Max)|180mcd(Max) |
| LED Material | AlGaInP|InGaN |
| Peak Wavelength | 611nm |
| High Brightness | Yes |
| Lens Appearance | Colored |
| Viewing Angle | 130° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Lens Dimensions | 1.5x1.6x0.82mm |
| Number of LEDs | 2 |
| High Power | No |
| Color Temperature | N/A/x=0.3/y=0.3 |
| Maximum Forward Current | 30/20mA |
| Maximum Forward Voltage | 2.4/3.15V |
| Maximum Power Dissipation | 75/72mW |
| Reverse Voltage | 5V |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTW-C235DSKF-5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.