White Uni-Color Chip LED emitter in a 2-pin SMD package for surface mounting. Features InGaN LED material, 120° viewing angle, and a rectangular lens. Delivers maximum intensity of 2700mcd and luminous flux of 5lm. Operates with a maximum forward current of 30mA and a maximum forward voltage of 3.5V, with a maximum power dissipation of 120mW. Suitable for a wide operating temperature range of -30°C to 85°C.
Sign in to ask questions about the Lite-On LTW-M670ZVS-M5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lite-On LTW-M670ZVS-M5 technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 2.7 |
| Package Width (mm) | 2 |
| Seated Plane Height (mm) | 1.3 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | White |
| Intensity | 2700mcd(Max) |
| LED Material | InGaN |
| High Brightness | Yes |
| Lens Appearance | Yellow |
| Luminous Flux | 5lm |
| Viewing Angle | 120° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Number of LEDs | 1 |
| High Power | No |
| Color Temperature | x=0.29/y=0.27 |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 3.5V |
| Maximum Power Dissipation | 120mW |
| Reverse Voltage | 5V |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTW-M670ZVS-M5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.