
High-performance optocoupler featuring a Triac output for AC control. This single-channel device offers a 600V repetitive peak off-state voltage and a 5000 Vrms isolation voltage. Designed for through-hole mounting in a 6-pin DIP package, it incorporates a zero-crossing circuit for clean switching. Key specifications include a minimum trigger current of 5mA and a maximum turn-on time of 20µs, operating within a temperature range of -40°C to 100°C.
Lite-On MOC3063-V technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | DIP |
| Package Description | Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 7.3 |
| Package Width (mm) | 6.5 |
| Package Height (mm) | 3.5 |
| Mounting | Through Hole |
| Output Device | Triac |
| Number of Channels per Chip | 1 |
| Zero-Crossing Circuit | Yes |
| Minimum Isolation Voltage | 5000Vrms |
| Output Type | AC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Repetitive Peak Off-State Voltage | 600V |
| Minimum Trigger Current | 5(Max)mA |
| Maximum Reverse Voltage | 6V |
| Maximum Power Dissipation | 250mW |
| Zero-Crossing Voltage | 20V |
| Maximum Turn-On Time | 20us |
| Cage Code | Lite-On IT Corporation Cage Code: SGX45 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541408000 |
| Schedule B | 8541408000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On MOC3063-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.