Internal DVD Combo optical drive with PATA interface, supporting 8mm and 12mm disc diameters. Features a 1.5MB data buffer and tray loading mechanism. Reads DVD at 16X and CD at 52X, with writing speeds of 52X for CD-R and 32X for CD-RW. Compatible with a wide range of CD and DVD formats, including CD-DA, CD-RW, DVD+RW, and DVD-RW. Requires a Pentium 4 processor at 1.3GHz with 128MB RAM and operates on 5V/12VDC supply.
Lite-On SOHC-5236V technical specifications.
| Technology | DVD |
| Type | Combo |
| Disc Diameter | 8|12mm |
| Disc Formats | CD-DA|CD-Extra|CD-IFMV|CD-Plus|CD-R|CD-ROM|CD-ROM XA|CD-RW|DVD+RW|DVD-R|DVD-RW|Karaoke-CD|Multisession CD|Photo-CD|Video-CD |
| Reading Speed | 16X@DVD|52X@CD |
| Writing Speed | 52X@CD-R|32X@CD-RW |
| Access Time | 140@DVD|120@CDms |
| Data Buffer | 1.5MB |
| Loading Mechanism | Tray |
| Supply Voltage | 5|12VDC |
| Interface | PATA |
| Operating Systems | Win 98SE|Win 2000|Win ME|Win XP |
| Minimum Processor Type Required | Pentium4 |
| Minimum RAM Required | 128MB |
| Minimum Processor Speed Required | 1.3GHz |
| Fixation | Internal |
| Minimum Operating Humidity | 15% |
| Maximum Operating Humidity | 80% |
| Min Operating Temperature | 5°C |
| Max Operating Temperature | 45°C |
| Product Depth | 170mm |
| Height | 41.3mm |
| Product Length | 145mm |
| Product Weight | 900g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.