Fuse Kits & Assortments AST Japan Assortment
Sign in to ask questions about the Littelfuse 00940135ZP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 00940135ZP technical specifications.
| Mount | Holder |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | AGC, SFE |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 00940135ZP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.