The 150 HV series is a heavy-duty in-line fuse holder designed for high voltage applications. It is intended for use with 3AG/3AB (6.3x32mm) cylindrical fuses and is supplied with a 19-inch loop of #14 AWG red vinyl insulated wire. It is commonly used in wire harness assemblies or where surface mounting is not available.
Checking distributor stock and pricing after the page loads.
| Current Rating | 20A |
| Voltage Rating | 600V |
| Fuse Size Held | 6.3 x 32mm |
| Wire Size | 14AWG |
| Wire Length | 19inch |
| Mounting Method | In-Line |
| RoHS | Compliant |
| Halogen Free | Yes |
| Agency Approvals | UR, cUR |