The 230 Series Axial 1A 250V 210mR is a component from Littelfuse with a current rating of 1A and a voltage rating of 250V AC. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The component is packaged in bulk with 1000 units per package and features an axial termination.
Sign in to ask questions about the Littelfuse 0230001.MXW- datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0230001.MXW- technical specifications.
| Current Rating | 1A |
| Length | 14.48mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 210mR |
| Series | 230 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0230001.MXW- to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.