The 230 Series Axial 3A 250V 38mR 125°C Resistor from Littelfuse features a current rating of 3A and a voltage rating of 250V AC. It has a resistance of 38mR and operates within a temperature range of -55°C to 125°C. Available in bulk packaging with 1000 units per package, this resistor is suitable for various applications.
Sign in to ask questions about the Littelfuse 0230003.MXW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0230003.MXW technical specifications.
| Current Rating | 3A |
| Length | 14.48mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 38mR |
| Series | 230 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0230003.MXW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.