Sign in to ask questions about the Littelfuse 02400121P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 02400121P technical specifications.
| Diameter | 5mm |
| Length | 25mm |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Resistance | 1500R |
| Series | MINI® |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 02400121P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.