
LITTELFUSE 0299020.ZXNVX FUSE, BLADE, 20A, 32V, TIME DELAY
Littelfuse 0299020.ZXNVX technical specifications.
| Blow Characteristic | TIME DELAY |
| Body Material | Plastic |
| Current Rating | 20A |
| Fuse Current | 20A |
| Fuse Size | 21.59mm x 29.21mm x 8.85mm |
| Reach SVHC Compliant | No |
| Series | 299 |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
No datasheet is available for this part.