
Resettable Fuses 30V 1.35A 7.3s
Sign in to ask questions about the Littelfuse 030R0135U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 030R0135U technical specifications.
| Current Rating | 40A |
| Hold Current | 1.35A |
| Lead Pitch | 5.1mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 130mR |
| Series | 30R |
| Termination | Radial |
| Trip Current | 2.7A |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 030R0135U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
