Cartridge Fuses 250V .25A Slo-Blo 3AG
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 0315.250M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 250mA |
| Length | 32.385mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 315 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0315.250M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.