
Fuseholder; 3AG Fuse; 20 A; 250 V; Black Thermoplastic; Panel Mount; 1.78 in. H
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 0342004H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Body Material | Thermoplastic |
| Contact Material | Tin |
| Current Rating | 20A |
| Fuse Size | 3AG |
| Material | Thermoplastic |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0342004H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
