
Fuseholder; 3AG Fuses; 0.04 A; 16 to 32V; Thermoplastic; Panel Mount
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 03440403HX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Body Material | Thermoplastic |
| Package/Case | 344 |
| Contact Material | Tin |
| Current Rating | 40mA |
| Fuse Size | 3AB, 3AG |
| Material | Thermoplastic |
| Number of Poles | 1 |
| Termination | Solder |
| Voltage Rating | 32V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 03440403HX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.