FUSEHOLDER 3AG SNAP MNT GRN/BLK
Checking distributor stock and pricing after the page loads.
| Current Rating | 15A |
| Fuse Size | 3AG, 1-1/4" L x 1/4" Dia (31.8mm x 6.35mm) |
| Material | Brass, Tin |
| Mount | Panel |
| Number of Circuits | 1 |
| Termination | Quick Connect |
| Voltage | 250V |
| RoHS | Compliant |