Surface Mount Fuses 2A 125V VFA
Sign in to ask questions about the Littelfuse 0448002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0448002 technical specifications.
| Current Rating | 2A |
| Height | 2.69mm |
| Length | 6.1mm |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 448 |
| Width | 2.69mm |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0448002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.