This 125V chip fuse features a very fast acting time and a current rating of 6.3A. It has a solder pad termination style and is packaged in a 2410 case. The fuse operates within a temperature range of -55°C to 125°C. It is designed for use in general applications.
Littelfuse 045306.3RL technical specifications.
| Current Rating | 6.3A |
| Type | Chip |
| Voltage Rating | 125V |
| Termination Style | Solder Pad |
| Acting | Very Fast |
| Package/Case | 2410 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 9.17A²s |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Littelfuse 045306.3RL to view detailed technical specifications.
No datasheet is available for this part.