The 456 Series Nano2 HF Fuse is a small square surface mount fuse designed to support higher current requirements of various applications. It is fully compatible with lead-free solder alloys and higher temperature profiles associated with lead-free assembly. Typical applications include voltage regulator modules, storage system power, and base station power supplies.
Checking distributor stock and pricing after the page loads.
| Current Rating | 40A |
| Voltage Rating DC | 60V |
| Interrupt Rating | 600A @ 60VDCA |
| Nominal Cold Resistance | 0.00108Ohms |
| Nominal Melting I2t | 440A2sec |
| Operating Temperature | -55 to 125°C |
| Fuse Speed | Very Fast Acting (FF) |
| RoHS | Compliant |
| Halogen Free | Yes |
| Lead Free | Yes |
| Agency Approvals | UL Recognized, CSA |