This 125V 0.25A fuse features a very fast acting response and is designed for surface mount applications. It has a typical melting I2t of 0.0106 and a typical cold resistance of 0.665 ohms. The fuse is rated for operation between -55°C and 125°C and is available in a surface mount package.
Littelfuse 0459.250 technical specifications.
| Current Rating | 0.25A |
| Type | Chip |
| Voltage Rating | 125V |
| Termination Style | Solder Pad |
| Acting | Very Fast |
| Package/Case | SMD |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 0.0106A²s |
| Typical Cold Resistance | 0.665Ohm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Littelfuse 0459.250 to view detailed technical specifications.
No datasheet is available for this part.