
This surface mount fuse has a current rating of 500mA and a maximum operating temperature of 125°C. It is available in a package quantity of 500 and is packaged on a tape and reel. The fuse has a resistance of 280mR and is rated for a DC voltage of 125V. It is lead free and has a minimum operating temperature of -55°C.
Littelfuse 0459500UR technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Current Rating | 500mA |
| Depth | 4.32mm |
| Fuse Current | 500mA |
| Height | 3.05mm |
| Lead Free | Lead Free |
| Length | 7.24mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 280mR |
| Series | 459 |
| Size | 4.32mm |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 4.32mm |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0459500UR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
