
Specialty Fuses 125V 15A
Checking distributor stock and pricing after the page loads.
Littelfuse 0481015H technical specifications.
| Current Rating | 15A |
| Depth | 8mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 15A |
| Height | 8mm |
| Lead Free | Lead Free |
| Length | 22.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 5.8mR |
| RoHS Compliant | Yes |
| Series | 481 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 19.6mm |
| RoHS | Compliant |
No datasheet is available for this part.
