
Surface mount resettable fuse, 0.5 ohm resistance, 6V DC rated voltage, and 1A trip current. Features a 500mA hold current and 100A maximum current rating. Operating temperature range from -40°C to 85°C with 500mW power dissipation. Packaged in 0805 case code, tape and reel, with cULus and TUV approvals.
Littelfuse 0805L050WR technical specifications.
| Approvals | cULus, TUV |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Current Rating | 100A |
| Height | 1.25mm |
| Hold Current | 500mA |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Voltage Rating (DC) | 6V |
| Mount | Surface Mount |
| Operating Supply Voltage | 6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 850mR |
| RoHS Compliant | Yes |
| Series | 0805L |
| Termination | SMD/SMT |
| Time to Trip | 100ms |
| Trip Current | 1A |
| Voltage Rating | 6V |
| DC Rated Voltage | 6V |
| Width | 1.2mm |
| Working Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0805L050WR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
