
Surface mount PTC resettable fuse, 0.35 ohm resistance, designed for 6V DC operation. Features a 750mA hold current and a 1.5A trip current, with a maximum operating temperature of 85°C. Housed in a compact 0805 (2012 metric) case code, this component offers 600mW power dissipation and is compliant with RoHS and Halogen Free standards. Approved by cULus and TUV, it is supplied in tape and reel packaging.
Littelfuse 0805L075WR technical specifications.
| Approvals | cULus, TUV |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Current Rating | 40A |
| Height | 1.25mm |
| Hold Current | 750mA |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Voltage Rating (DC) | 6V |
| Mount | Surface Mount |
| Operating Supply Voltage | 6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Reach SVHC Compliant | No |
| Resistance | 350mR |
| RoHS Compliant | Yes |
| Series | 0805L |
| Termination | SMD/SMT |
| Time to Trip | 200ms |
| Trip Current | 1.5A |
| DC Rated Voltage | 6V |
| Width | 1.2mm |
| Working Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0805L075WR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
