The 0805L400SLWR is a Low Rho Surface Mount PPTC (Polymer Positive Temperature Coefficient) device. It provides resettable overcurrent protection with ultra-low internal resistance and high hold current in a small 0805 footprint. It is designed for applications where board space is limited and low voltage drop is required.
Checking distributor stock and pricing after the page loads.
Littelfuse 0805L400SLWR technical specifications.
| Hold Current (Ihold) | 4.0A |
| Trip Current (Itrip) | 8.0A |
| Voltage Maximum (Vmax) | 6Vdc |
| Current Maximum (Imax) | 50A |
| Minimum Resistance (Rmin) | 0.003Ohms |
| Maximum Resistance (R1max) | 0.018Ohms |
| Power Dissipation (Pd Typ) | 1.0W |
| RoHS | Compliant |
| Halogen Free | Yes |
| Lead Free | Yes |