
The ATO Smart Glow 32V 35A fuse features a polyamide body with a blade termination. It has a current rating of 35A and a voltage rating of 32V. The fuse measures 5.25mm in height, 19.25mm in length, and 12.3mm in width. It is available in bulk packaging with 24 pieces per package.
Littelfuse 0ATO035.VPGLO technical specifications.
| Body Material | Polyamide |
| Current Rating | 35A |
| Height | 5.25mm |
| Length | 19.25mm |
| Package Quantity | 24 |
| Packaging | Bulk |
| Series | ATO Smart Glow |
| Termination | Blade |
| Voltage Rating | 32V |
| DC Rated Voltage | 14V |
| Width | 12.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0ATO035.VPGLO to view detailed technical specifications.
No datasheet is available for this part.