Industrial & Electrical Fuses 50A
Littelfuse 0LGD050.T technical specifications.
| Current Rating | 50A |
| Package Quantity | 10 |
| Series | LGD |
| Termination | Clip |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 300V |
| RoHS | Not Compliant |
No datasheet is available for this part.