Sign in to ask questions about the Littelfuse 0RBOX001Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0RBOX001Z technical specifications.
| Package/Case | Module |
| Mount | Holder |
| Package Quantity | 1 |
| Packaging | Box |
| Series | RedBox |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0RBOX001Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.